Flash
EMMC16G-MW28-01E10
NAND Flash Serial e-MMC 3.3V 128G-bit 128G/32G/16G x 1/4-bit/8-bit 153-Pin FBGA
Kingston TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Obsolete-Unconfirmed
HTS
8542.32.00.75
Cell Type
NAND
Chip Density (bit)
128G
Architecture
Sectored
Boot Block
Yes
Number of Bits/Word (bit)
1/4/8
Number of Words
128G/32G/16G
Programmability
Yes
Timing Type
Synchronous
Interface Type
Serial e-MMC
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
76.63
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
No
Minimum Endurance (Cycles)
3000
Mounting
Surface Mount
Package Height
0.52
Package Width
11.5
Package Length
13
PCB changed
153
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
153

