Arrow Electronic Components Online
EMLF160ADA101MF90G|UCC|simage
EMLF160ADA101MF90G|UCC|limage
Capacitor Aluminum Electrolytic

EMLF160ADA101MF90G

Large Can, Screw Terminals Aluminum Capacitor

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    6.3

Documentation and Resources

Datasheets
Design resources