Capacitor Ceramic Multilayer
EMK316BB7226ML-T
Cap Ceramic 22uF 16V X7R 20% Pad SMD 1206 125°C T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
22uF
Tolerance
20%
Voltage
16VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
3.2 X 1.6 X 1.6
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.3
Height Tolerance (mm)
±0.3

