Capacitor Ceramic Multilayer
EMK107BJ105KK-T
Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
10%
Voltage
16VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
1.6 X 0.8 X 0.45
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45

