Capacitor Ceramic Multilayer
EMK107B7105KAHT
Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Capacitance Value
1uF
Tolerance
10%
Voltage
16VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
High Dielectric
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Order Quantity