Reduced Price
Capacitor Ceramic Multilayer
EMK105BJ223KVHF
Cap Ceramic 0.022uF 16V X5R 10% Pad SMD 0402 85°C Low ESR Automotive AEC-Q200 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.022uF
Tolerance
10%
Voltage
16VDC
Equivalent Series Resistance Type
Low
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3.5
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Length Tolerance (mm)
±0.05
Depth Tolerance (mm)
±0.05
Height Tolerance (mm)
±0.05

