Arrow Electronic Components Online
EMIF08VID1F3|STMICRO|originalImage
EMIF08VID1F3|STMICRO|simage
EMI Filters

EMIF08-VID1F3

EMI Filter RC-Circuit 45dB Flat Style SMD T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    20
  • Maximum Attenuation (dB)
    45(Typ)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.14
  • Product Depth (mm)
    1.3
  • Product Height (mm)
    0.6

Documentation and Resources

Datasheets
Design resources