Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8548.00.00.00
Automotive
No
PPAP
No
Number of Terminals
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Packaging
Tape and Reel
Product Length (mm)
3.92
Product Depth (mm)
1.29
Product Height (mm)
0.65

