Arrow Electronic Components Online
EMIF081005M16|STMICRO|simage
EMIF081005M16|STMICRO|limage
EMI Filters

EMIF08-1005M16

EMI Filter Low Pass RC-Circuit >34dB Flat Style SMD T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass
  • Number of Lines
    8
  • Number of Terminals
    16
  • Cut-Off Frequency (MHz)
    100
  • Maximum Attenuation (dB)
    >34
  • Capacitance (pF)
    45
  • Resistance (Ohm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.4
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.6

Documentation and Resources

Datasheets
Design resources