Arrow Electronic Components Online
EMIF06HSD03F3|STMICRO|simage
EMIF06HSD03F3|STMICRO|limage
EMI Filters

EMIF06-HSD03F3

EMI Filter RLC-Circuit Flat Style SMD T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    17
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.4
  • Product Depth (mm)
    1.1
  • Product Height (mm)
    0.605
Order Quantity

Documentation and Resources

Datasheets
Design resources