EMI Filters
EMIF06-1005MX12Y
EMI Filter Low Pass RC-Circuit Flat Style SMD Automotive AEC-Q101 T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Low Pass
Number of Lines
6
Number of Terminals
12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Termination Style
Flat Style
Packaging
Tape and Reel
Product Length (mm)
3.05
Product Depth (mm)
1.4
Product Height (mm)
0.8
Order Quantity

