Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Pass
Number of Lines
4
Number of Terminals
8
Capacitance (pF)
45
Resistance (Ohm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Packaging
Tape and Reel
Product Length (mm)
1.7
Product Depth (mm)
1.5
Product Height (mm)
0.65

