Arrow Electronic Components Online
EMIF03SIM01F2|STMICRO|simage
EMIF03SIM01F2|STMICRO|limage
EMI Filters

EMIF03-SIM01F2

EMI Filter Low Pass RC-Circuit Flat Style SMD T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.42
  • Product Depth (mm)
    1.42
  • Product Height (mm)
    0.65

Documentation and Resources

Datasheets
Design resources