Arrow Electronic Components Online
EMIF02SPK03F2|STMICRO|simage
EMIF02SPK03F2|STMICRO|originalImage
EMI Filters

EMIF02-SPK03F2

EMI Filter Low Pass LC-Circuit 60dB Flat Style SMD T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass
  • Number of Terminals
    5
  • Maximum Attenuation (dB)
    60
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.26
  • Product Depth (mm)
    0.89
  • Product Height (mm)
    0.65

Documentation and Resources

Datasheets
Design resources