Arrow Electronic Components Online
EMIF02SPK02F2|STMICRO|simage
EMIF02SPK02F2|STMICRO|limage
EMI Filters

EMIF02-SPK02F2

EMI Filter RC-Circuit 45dB Flat Style SMD T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    5
  • Maximum Attenuation (dB)
    45(Typ)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.26
  • Product Depth (mm)
    0.89
  • Product Height (mm)
    0.65
Order Quantity

Documentation and Resources

Datasheets
Design resources