Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Attenuation
15dB@700MHz
Maximum DC Current (A)
0.1
Maximum DC Resistance (Ohm)
6(Typ)
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.4
Maximum Product Depth (mm)
1.35
Maximum Product Height (mm)
0.5

