Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NPN
Configuration
Dual Common Emitter
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
80@5mA@10V
Typical Input Resistance (kOhm)
47
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.25@0.3mA@10mA
Maximum Power Dissipation (mW)
338
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55 mm
Package Width
1.2 mm
Package Length
1.6 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-553
Pin Count
5
Lead Shape
Flat

