Arrow Electronic Components Online
EMDD101W473M1GV001E|JOHANSON|simage
EMDD101W473M1GV001E|JOHANSON|limage
Capacitor Feed Through

EMDD101W473M1GV001E

Cap Pass Through 0.047uF 100VDC X7R 20% Pad Flat 1206 125°C

Johanson Dielectrics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.047uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Suppression Class
    X2Y
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    3.15
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.27(Max)
  • Product Weight (g)
    0.04
Order Quantity

Documentation and Resources

Datasheets
Design resources