Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Current (mA)
0.8
Control Method
PWM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Minimum Storage Temperature (°C)
-55
Maximum Storage Temperature (°C)
150
Interface Type
I2C|SMBus
Number of Supported Fans
5
Over Temperature Alert
Yes
System Shutdown
No
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

