Arrow Electronic Components Online
EMC23022AIZLTR|MICROCHP|simage
EMC23022AIZLTR|MICROCHP|limage
Fan Controllers

EMC2302-2-AIZL-TR

Dual RPM-Based PWM Fan Controller

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Current (mA)
    0.55
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Minimum Storage Temperature (°C)
    -55
  • Maximum Storage Temperature (°C)
    150
  • Interface Type
    I2C|SMBus
  • Number of Supported Fans
    2
  • Over Temperature Alert
    No
  • System Shutdown
    No
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3.2(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources