Arrow Electronic Components Online
EMC2300AZCTR|MICROCHP|simage
EMC2300AZCTR|MICROCHP|limage
Fan Controllers

EMC2300-AZC-TR

PWM Fan Controller

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Supply Voltage (V)
    3.3(Typ)
  • Maximum Operating Supply Current (mA)
    3
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Minimum Storage Temperature (°C)
    -55
  • Maximum Storage Temperature (°C)
    150
  • Interface Type
    SMBus
  • Number of Supported Fans
    1
  • Over Temperature Alert
    No
  • Maximum Temperature Accuracy (°C)
    ±5|±3
  • System Shutdown
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.65 mm
  • Package Width
    3.91 mm
  • Package Length
    4.9 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources