Arrow Electronic Components Online
EMC21032APTR|MICROCHP|simage
EMC21032APTR|MICROCHP|limage
팬 컨트롤러

EMC2103-2-AP-TR

Fan Control Device with High Frequency PWM Support and Hardware Monitoring Features

Microchip Technology
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Current (mA)
    1.8
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Minimum Storage Temperature (°C)
    -55
  • Maximum Storage Temperature (°C)
    150
  • Interface Type
    SMBus
  • Number of Supported Fans
    1
  • Over Temperature Alert
    No
  • Maximum Temperature Accuracy (°C)
    ±2|±1.5
  • System Shutdown
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources