Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.9
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
VDFN
Pin Count
10

