Temperature and Humidity Sensors
EMC1047-2-AIZL-TR
Temperature Sensor Digital Serial (2-Wire, SMbus) 10-Pin TSSOP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
11
Accuracy
±0.5°C/±0.25°C
Interface Type
Serial (2-Wire, SMbus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
960
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3.2(Max)
PCB changed
10
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
10

