Arrow Electronic Components Online
EMB1412MYE/NOPB|TI|simage
EMB1412MYE/NOPB|TI|limage
Gate and Power Drivers

EMB1412MYE/NOPB

Driver 3A 1-OUT Low Side Inv/Non-Inv 8-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    1
  • High and Low Sides Dependency
    Independent
  • Type
    MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    14(Typ)
  • Maximum Fall Time (ns)
    12(Typ)
  • Maximum Propagation Delay Time (ns)
    40
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    3.5
  • Maximum Operating Supply Voltage (V)
    14
  • Maximum Supply Current (mA)
    2
  • Typical Input Low Threshold Voltage (V)
    1.35
  • Typical Input High Threshold Voltage (V)
    1.75
  • Peak Output Current (A)
    3
  • Output Resistance (Ohm)
    1.4|30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources