Arrow Electronic Components Online
EM6K7T2CR|ROHM|simage
EM6K7T2CR|ROHM|limage
MOSFETs

EM6K7T2CR

Trans MOSFET N-CH Si 20V 0.2A 6-Pin EMT T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Material
    Si
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    0.2
  • Maximum Drain-Source Resistance (mOhm)
    1200@2.5V
  • Typical Input Capacitance @ Vds (pF)
    25@10V
  • Maximum Power Dissipation (mW)
    150
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    10
  • Typical Turn-Off Delay Time (ns)
    15
  • Typical Turn-On Delay Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    EMT
  • Pin Count
    6
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources