Arrow Electronic Components Online
EM501506|EATON|simage
EM501506|EATON|limage
Connector Terminal Blocks

EM501506

Conn Pluggable Mini Terminal Block RCP 6 POS 5mm Screw ST Cable Mount 15A

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Pluggable Mini Terminal Block
  • Gender
    RCP
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Product Length (mm)
    30
  • Product Depth (mm)
    11
  • Product Height (mm)
    13.5
  • Housing Color
    Blue
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources