Arrow Electronic Components Online
EM35XBBRD|SLCNLABS|simage
EM35XBBRD|SLCNLABS|limage
RF/Wireless Development Boards and Kits

EM35X-BBRD

EM35x RF Transceiver Breakout Board

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    EM35x
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    SPI/UART

Documentation and Resources

Datasheets
Design resources