Arrow Electronic Components Online
EM3587RTR|SLCNLABS|simage
EM3587RTR|SLCNLABS|limage
802.15.4 LR-WPAN

EM3587-RTR

ZigBee/802.15.4--512 kB flash+64 kB RAM

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Modulation Technique
    OQPSK
  • RAM Size (KB)
    64
  • Flash Size (KB)
    512
  • Maximum Data Rate (Kbps)
    12000
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Typical Sensitivity
    -102dBm
  • Protocol Stack
    802.15.4/ZigBee
  • Interface
    GPIO/SPI/UART/USB/JTAG
  • Maximum Output Power
    8dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    2.1
  • Maximum Operating Supply Voltage (V)
    3.6
  • Processing Unit Type
    Microprocessor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.82
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources