Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
2.54
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
4
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
9.62
Product Depth (mm)
12.1
Product Height (mm)
11.6
Mounting
Through Hole

