Arrow Electronic Components Online
EM279506V|EATON|simage
EM279506V|EATON|limage
Connector Terminal Blocks

EM279506V

Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    33.02
  • Product Depth (mm)
    14
  • Product Height (mm)
    13
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources