Connector Terminal Blocks
EM256504VL
Conn Pluggable Mini Terminal Block RCP 4 POS 5.08mm Screw ST Cable Mount 16A
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Pluggable Mini Terminal Block
Gender
RCP
Number of Contacts
4
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
20.32
Product Depth (mm)
12
Product Height (mm)
26
Mounting
Cable Mount
Order Quantity

