Optical Encoders
EM14R0B-M25-L064S
Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 16CPR
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Channels
2
Motion Type
Rotary
Shaft Style
Flat
Pulses per Revolution
64
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.011
Maximum Operating Speed
120r/min
Programmability
No
Mechanical Life (Cycles)
1000000
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
4.75VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
5.25VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Bracket Mount
Shock Rating
50G
Packaging
Tube
Body Orientation
Straight
Shaft Diameter (mm)
6
Product Height (mm)
35.03
Order Quantity

