Optical Encoders
EM14C0D-E28-L064N
Optical Encoder Rotary Incremental Slot 0.011 Straight Digital Square Wave Panel Mount/Through Hole PC Pin 16CPR
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Channels
2
Motion Type
Rotary
Shaft Style
Slot
Pulses per Revolution
64
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.011
Maximum Operating Speed
120r/min
Programmability
No
Mechanical Life (Cycles)
1000000
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
4.75VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
5.25VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Panel Mount/Through Hole
Shock Rating
50G
Packaging
Tube
Body Orientation
Straight
Shaft Diameter (mm)
3.18
Product Length (mm)
14.76
Product Depth (mm)
14.25
Product Height (mm)
32.25
We don't have prices now, please check later
Order Quantity

