Arrow Electronic Components Online
EM14A1DC24L008S|BOURNS|simage
EM14A1DC24L008S|BOURNS|limage
Optical Encoders

EM14A1D-C24-L008S

Optical Encoder Rotary Incremental Flat 0.011 Straight Digital Square Wave Panel Mount/Through Hole PC Pin 2CPR

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.42.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    2
  • Motion Type
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    8
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.011
  • Maximum Operating Speed
    120r/min
  • Programmability
    No
  • Mechanical Life (Cycles)
    100000
  • Encoder Signal
    Digital Square Wave
  • Minimum Operating Supply Voltage
    4.75VDC
  • Typical Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    5.25VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Panel Mount/Through Hole
  • Shock Rating
    50G
  • Packaging
    Tube
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6.35
  • Product Length (mm)
    14.76
  • Product Depth (mm)
    14.25
  • Product Height (mm)
    29.08
Order Quantity

Documentation and Resources

Datasheets
Design resources