Arrow Electronic Components Online
No Image Available
Dev Kit

EM032LXQAB313IS1R

Industrial STT-MRAM

Everspin Technologies
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    TBGA
  • Pin Count
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources