Capacitor Aluminum Electrolytic
ELXZ630ETD101MJC5S
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.54A 5000h 105°C Automotive Ammo
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
63VDC
Equivalent Series Resistance Type
Very Low
Maximum Impedance (Ohm)
0.255@20°C@100kHz|0.51@-10°C@100kHz
IR (mA)
0.54
IL (uA)
3@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
Solvent Resistant|Very Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
10
Product Height (mm)
12.5
Lead Diameter (mm)
0.6

