Arrow Electronic Components Online
ELXZ630ELL101MH15D|UCC|simage
ELXZ630ELL101MH15D|UCC|limage
Capacitor Aluminum Electrolytic

ELXZ630ELL101MH15D

Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 3.5mm 0.535A 3000h 105°C Bulk Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A999c.
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.27@20°C@100kHz|0.65@-10°C@100kHz
  • IR (mA)
    0.535
  • IL (uA)
    63@2Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant|Very Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    8
  • Product Height (mm)
    15
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources