Arrow Electronic Components Online
ELXZ350ETD471MJ20S|UCC|simage
ELXZ350ETD471MJ20S|UCC|limage
Capacitor Aluminum Electrolytic

ELXZ350ETD471MJ20S

Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.22A 5000h 105°C Automotive Ammo

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Very Low
  • Maximum Impedance (Ohm)
    0.052@20°C@100kHz|0.104@-10°C@100kHz
  • IR (mA)
    1.22
  • IL (uA)
    164.5@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant|Very Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    10
  • Product Height (mm)
    20
  • Lead Diameter (mm)
    0.6
Order Quantity

Documentation and Resources

Datasheets
Design resources