Capacitor Aluminum Electrolytic
ELXZ350ELL182MM20S
Cap Aluminum Lytic 1800uF 35V 20% (18 X 20mm) Radial 7.5mm 2.49A 8000h 105°C Bulk Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1800uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Very Low
Maximum Impedance (Ohm)
0.028@20°C@100kHz|0.056@-10°C@100kHz
IR (mA)
2.49
IL (uA)
630@2Min
Lifetime (h)
8000
Polarity
Polar
Special Features
Solvent Resistant|Very Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
18 X 20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
18
Product Height (mm)
20
Lead Diameter (mm)
0.8

