Arrow Electronic Components Online
ELXZ350ELL102MK25S|UCC|simage
ELXZ350ELL102MK25S|UCC|limage
Capacitor Aluminum Electrolytic

ELXZ350ELL102MK25S

Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1.95A 7000h 105°C Bulk Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.03@20°C@100kHz|0.06@-10°C@100kHz
  • IR (mA)
    1.95
  • IL (uA)
    350@2Min
  • Lifetime (h)
    7000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant|Very Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    25
  • Lead Diameter (mm)
    0.6
Order Quantity

Documentation and Resources

Datasheets
Design resources