Capacitor Aluminum Electrolytic
ELXZ350EC3332MM35S
Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 3.68A 8000h 105°C Bulk Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
欧盟RoHS指令
Compliant
环保无铅
Active
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
3300uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.016@20°C@100kHz|0.032@-10°C@100kHz
IR (mA)
3.68
IL (uA)
3@2Min
Lifetime (h)
8000
Polarity
Polar
Special Features
Solvent Resistant|Very Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Lead Cut Only
Size (mm)
18 X 35
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
18
Product Height (mm)
35
Lead Diameter (mm)
0.8
Order Quantity

