Arrow Electronic Components Online
ELXZ160ELL101MFB5D|UCC|simage
ELXZ160ELL101MFB5D|UCC|limage
Capacitor Aluminum Electrolytic

ELXZ160ELL101MFB5D

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11.5mm) Radial 2.5mm 0.29A 2000h 105°C Bulk Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A999c.
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Equivalent Series Resistance Type
    Very Low
  • Maximum Impedance (Ohm)
    0.25@20°C@100kHz|0.5@-10°C@100kHz
  • IR (mA)
    0.29
  • IL (uA)
    16@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant|Very Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Wire Form
    Long Lead
  • Size (mm)
    6.3 X 11.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    11.5
  • Lead Diameter (mm)
    0.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources