Arrow Electronic Components Online
ELXZ100ETC471MH12D|UCC|simage
ELXZ100ETC471MH12D|UCC|limage
Capacitor Aluminum Electrolytic

ELXZ100ETC471MH12D

Cap Aluminum Lytic 470uF 10V 20% (8 X 12mm) Radial 5mm 0.555A 3000h 105°C Ammo Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.12@20°C@100kHz|0.24@-10°C@100kHz
  • IR (mA)
    0.555
  • IL (uA)
    3@2Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant|Very Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead and Form
  • Size (mm)
    8 X 12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    8
  • Product Height (mm)
    12
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources