Capacitor Aluminum Electrolytic
ELXY630ELL680MJ16S
Cap Aluminum Lytic 68uF 63V 20% (10 X 16mm) Radial 5mm 0.525A 5000h 105°C Bulk Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
68uF
Tolerance
20%
Voltage
63VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.21@20°C@100kHz|0.53@-10°C@100kHz
IR (mA)
0.525
IL (uA)
42.84@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
High Reliability|Low Impedance|Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
16
Lead Diameter (mm)
0.6

