Arrow Electronic Components Online
ELXY630ELL470MH12D|UCC|simage
ELXY630ELL470MH12D|UCC|limage
Capacitor Aluminum Electrolytic

ELXY630ELL470MH12D

Cap Aluminum Lytic 47uF 63V 20% (8 X 12mm) Radial 3.5mm 0.274A 3000h 105°C Automotive Bulk

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.47@20°C@100kHz|1.2@-10°C@100kHz
  • IR (mA)
    0.274
  • IL (uA)
    29.61@2Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    High Reliability|Low Impedance|Solvent Resistant
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    8
  • Product Height (mm)
    12
  • Lead Diameter (mm)
    0.6
  • Diameter Tolerance (mm)
    0.5
  • Height Tolerance (mm)
    1.5

Documentation and Resources

Datasheets
Design resources