Arrow Electronic Components Online
ELXY630ELL100MEB5D|UCC|limage
ELXY630ELL100MEB5D|UCC|simage
Capacitor Aluminum Electrolytic

ELXY630ELL100MEB5D

Cap Aluminum Lytic 10uF 63V 20% (5 X 11.5mm) Radial 2mm 0.103A 2000h 105°C Bulk Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    4.8@-10°C@100kHz|1.9@20°C@100kHz
  • IR (mA)
    0.103
  • IL (uA)
    6.3@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant|Low Impedance|High Reliability
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2
  • Wire Form
    Long Lead
  • Size (mm)
    5 X 11.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    5
  • Product Height (mm)
    11.5
  • Lead Diameter (mm)
    0.5

Documentation and Resources

Datasheets
Design resources