Capacitor Aluminum Electrolytic
ELXY500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1.49A 7000h 105°C Bulk Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
50VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.044@20°C@100kHz|0.088@-10°C@100kHz
IR (mA)
1.49
IL (uA)
235@2Min
Lifetime (h)
7000
Polarity
Polar
Special Features
High Reliability|Low Impedance|Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
12.5
Product Height (mm)
25
Lead Diameter (mm)
0.6
Order Quantity

