Arrow Electronic Components Online
ELXY350ELL820MF15D|UCC|simage
ELXY350ELL820MF15D|UCC|limage
Capacitor Aluminum Electrolytic

ELXY350ELL820MF15D

Cap Aluminum Lytic 82uF 35V 20% (6.3 X 15mm) Radial 2.5mm 0.39A 2000h 105°C Bulk Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A999c.
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    82uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.25@20°C@100kHz|0.5@-10°C@100kHz
  • IR (mA)
    0.39
  • IL (uA)
    28.7@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High Reliability|Low Impedance|Solvent Resistant
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Wire Form
    Long Lead
  • Size (mm)
    6.3 X 15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    15
  • Lead Diameter (mm)
    0.5

Documentation and Resources

Datasheets
Design resources