Arrow Electronic Components Online
ELXY350ELL390ME15D|UCC|simage
ELXY350ELL390ME15D|UCC|limage
Capacitor Aluminum Electrolytic

ELXY350ELL390ME15D

Cap Aluminum Lytic 39uF 35V 20% Radial 105°C Bulk Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    39uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    13.65@2Min
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources